


STM32L476MEY6TR | |
|---|---|
DigiKey Part Number | 497-17953-2-ND - Tape & Reel (TR) 497-17953-1-ND - Cut Tape (CT) 497-17953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L476MEY6TR |
Description | IC MCU 32BIT 512KB FLASH 81WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32L476MEY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,03000 Kč | 157,03 Kč |
| 10 | 121,29000 Kč | 1 212,90 Kč |
| 25 | 112,35640 Kč | 2 808,91 Kč |
| 100 | 102,54090 Kč | 10 254,09 Kč |
| 250 | 97,86060 Kč | 24 465,15 Kč |
| 500 | 95,04076 Kč | 47 520,38 Kč |
| 1 000 | 92,71894 Kč | 92 718,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 88,79218 Kč | 443 960,90 Kč |
| Unit Price without VAT: | 157,03000 Kč |
|---|---|
| Unit Price with VAT: | 190,00630 Kč |


















