

STM32L471VET6TR | |
|---|---|
DigiKey Part Number | 497-19379-2-ND - Tape & Reel (TR) 497-19379-1-ND - Cut Tape (CT) 497-19379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L471VET6TR |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L471VET6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,57000 Kč | 169,57 Kč |
| 10 | 131,34800 Kč | 1 313,48 Kč |
| 25 | 121,79840 Kč | 3 044,96 Kč |
| 100 | 111,30790 Kč | 11 130,79 Kč |
| 250 | 106,30784 Kč | 26 576,96 Kč |
| 500 | 103,29430 Kč | 51 647,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 91,48398 Kč | 91 483,98 Kč |
| Unit Price without VAT: | 169,57000 Kč |
|---|---|
| Unit Price with VAT: | 205,17970 Kč |




















