



STM32L471QGI6 | |
|---|---|
DigiKey Part Number | 497-16386-ND |
Manufacturer | |
Manufacturer Product Number | STM32L471QGI6 |
Description | IC MCU 32BIT 1MB FLASH 132UFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 132-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L471QGI6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 132-UFBGA (7x7) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART | Package / Case 132-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 109 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| 10 | 189,44400 Kč | 1 894,44 Kč |
| 25 | 176,31600 Kč | 4 407,90 Kč |
| 100 | 161,88200 Kč | 16 188,20 Kč |
| 416 | 151,87712 Kč | 63 180,88 Kč |
| 832 | 148,28248 Kč | 123 371,02 Kč |
| 1 248 | 146,48225 Kč | 182 809,85 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |

















