

STM32L462REY6TR | |
---|---|
DigiKey Part Number | 497-17952-2-ND - Tape & Reel (TR) 497-17952-1-ND - Cut Tape (CT) 497-17952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L462REY6TR |
Description | IC MCU 32BIT 512KB FLASH 64WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-WLCSP (3.36x3.66) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L462REY6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-WLCSP (3.36x3.66) | |
Package / Case | 64-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 138,52000 Kč | 138,52 Kč |
10 | 106,56600 Kč | 1 065,66 Kč |
25 | 98,59240 Kč | 2 464,81 Kč |
100 | 89,81900 Kč | 8 981,90 Kč |
250 | 85,63464 Kč | 21 408,66 Kč |
500 | 83,11294 Kč | 41 556,47 Kč |
1 000 | 81,03766 Kč | 81 037,66 Kč |
2 500 | 78,84663 Kč | 197 116,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 70,79859 Kč | 353 992,95 Kč |
Unit Price without VAT: | 138,52000 Kč |
---|---|
Unit Price with VAT: | 167,60920 Kč |