



STM32L452RET6TR | |
|---|---|
DigiKey Part Number | 497-19679-2-ND - Tape & Reel (TR) 497-19679-1-ND - Cut Tape (CT) 497-19679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L452RET6TR |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L452RET6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 160K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 115,04800 Kč | 1 150,48 Kč |
| 25 | 106,46840 Kč | 2 661,71 Kč |
| 100 | 97,03600 Kč | 9 703,60 Kč |
| 250 | 93,12948 Kč | 23 282,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,59652 Kč | 87 596,52 Kč |
| 2 000 | 85,76077 Kč | 171 521,54 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |




















