

STM32L452REI3 | |
|---|---|
DigiKey Part Number | 497-17985-ND |
Manufacturer | |
Manufacturer Product Number | STM32L452REI3 |
Description | IC MCU 32BIT 512KB FLASH 64UFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L452REI3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-UFBGA (5x5) | |
Package / Case | 64-UFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,47000 Kč | 162,47 Kč |
| 10 | 125,66700 Kč | 1 256,67 Kč |
| 25 | 116,47320 Kč | 2 911,83 Kč |
| 100 | 106,37460 Kč | 10 637,46 Kč |
| 250 | 101,55792 Kč | 25 389,48 Kč |
| 500 | 98,65546 Kč | 49 327,73 Kč |
| 1 000 | 96,26605 Kč | 96 266,05 Kč |
| Unit Price without VAT: | 162,47000 Kč |
|---|---|
| Unit Price with VAT: | 196,58870 Kč |





















