



STM32L443RCT6TR | |
|---|---|
DigiKey Part Number | 497-STM32L443RCT6TR-ND - Tape & Reel (TR) 497-STM32L443RCT6TRCT-ND - Cut Tape (CT) 497-STM32L443RCT6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L443RCT6TR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L443RCT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,72000 Kč | 129,72 Kč |
| 10 | 99,37600 Kč | 993,76 Kč |
| 25 | 91,81440 Kč | 2 295,36 Kč |
| 100 | 83,49710 Kč | 8 349,71 Kč |
| 250 | 79,63796 Kč | 19 909,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,17907 Kč | 75 179,07 Kč |
| 2 000 | 73,56079 Kč | 147 121,58 Kč |
| Unit Price without VAT: | 129,72000 Kč |
|---|---|
| Unit Price with VAT: | 156,96120 Kč |












