


STM32L433CCT6TR | |
|---|---|
DigiKey Part Number | 497-STM32L433CCT6TR-ND - Tape & Reel (TR) 497-STM32L433CCT6TRCT-ND - Cut Tape (CT) 497-STM32L433CCT6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L433CCT6TR |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L433CCT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,41000 Kč | 108,41 Kč |
| 10 | 82,66300 Kč | 826,63 Kč |
| 25 | 76,22640 Kč | 1 905,66 Kč |
| 100 | 69,15560 Kč | 6 915,56 Kč |
| 250 | 65,78548 Kč | 16 446,37 Kč |
| 500 | 63,75372 Kč | 31 876,86 Kč |
| 1 000 | 62,08171 Kč | 62 081,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 59,54694 Kč | 142 912,66 Kč |
| Unit Price without VAT: | 108,41000 Kč |
|---|---|
| Unit Price with VAT: | 131,17610 Kč |





