


STM32L431KCU6TR | |
|---|---|
DigiKey Part Number | 497-STM32L431KCU6TR-ND - Tape & Reel (TR) 497-STM32L431KCU6TRCT-ND - Cut Tape (CT) 497-STM32L431KCU6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L431KCU6TR |
Description | IC MCU 32BIT 256KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L431KCU6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 32-UFQFPN (5x5) |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,19000 Kč | 97,19 Kč |
| 10 | 73,74500 Kč | 737,45 Kč |
| 25 | 67,88880 Kč | 1 697,22 Kč |
| 100 | 61,45280 Kč | 6 145,28 Kč |
| 250 | 58,38456 Kč | 14 596,14 Kč |
| 500 | 57,80602 Kč | 28 903,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,13217 Kč | 159 396,51 Kč |
| Unit Price without VAT: | 97,19000 Kč |
|---|---|
| Unit Price with VAT: | 117,59990 Kč |






