


STM32L412K8T6 | |
|---|---|
DigiKey Part Number | 497-STM32L412K8T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32L412K8T6 |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L412K8T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 53,02000 Kč | 530,20 Kč |
| 25 | 48,60600 Kč | 1 215,15 Kč |
| 100 | 43,75350 Kč | 4 375,35 Kč |
| 250 | 41,44164 Kč | 10 360,41 Kč |
| 500 | 40,04780 Kč | 20 023,90 Kč |
| 1 500 | 38,32611 Kč | 57 489,17 Kč |
| 3 000 | 37,48367 Kč | 112 451,01 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |













