


STM32L412CBU6TR | |
|---|---|
DigiKey Part Number | 497-STM32L412CBU6TR-ND - Tape & Reel (TR) 497-STM32L412CBU6TRCT-ND - Cut Tape (CT) 497-STM32L412CBU6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L412CBU6TR |
Description | IC MCU 32BIT 128KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L412CBU6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, Infrared, IrDA, LINbus, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, Temp Sensor, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,71000 Kč | 73,71 Kč |
| 10 | 55,57900 Kč | 555,79 Kč |
| 25 | 51,02480 Kč | 1 275,62 Kč |
| 100 | 46,01930 Kč | 4 601,93 Kč |
| 250 | 43,63108 Kč | 10 907,77 Kč |
| 500 | 42,19182 Kč | 21 095,91 Kč |
| 1 000 | 41,00674 Kč | 41 006,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,75629 Kč | 99 390,73 Kč |
| 5 000 | 39,00266 Kč | 195 013,30 Kč |
| Unit Price without VAT: | 73,71000 Kč |
|---|---|
| Unit Price with VAT: | 89,18910 Kč |


