


STM32L151VEY6TR | |
|---|---|
DigiKey Part Number | 497-18829-2-ND - Tape & Reel (TR) 497-18829-1-ND - Cut Tape (CT) 497-18829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L151VEY6TR |
Description | IC MCU 32BIT 512KB FLSH 104WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 104-WLCSP (5.09x4.1) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L151VEY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 25x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 104-WLCSP (5.09x4.1) | |
Package / Case | 104-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 10 | 159,83200 Kč | 1 598,32 Kč |
| 25 | 148,55480 Kč | 3 713,87 Kč |
| 100 | 136,15450 Kč | 13 615,45 Kč |
| 250 | 130,24388 Kč | 32 560,97 Kč |
| 500 | 126,68024 Kč | 63 340,12 Kč |
| 1 000 | 123,74847 Kč | 123 748,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 120,12615 Kč | 360 378,45 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |
















