


STM32L151VET6 | |
|---|---|
DigiKey Part Number | 497-17531-ND |
Manufacturer | |
Manufacturer Product Number | STM32L151VET6 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L151VET6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 80K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 25x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 83 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,42000 Kč | 239,42 Kč |
| 10 | 187,44900 Kč | 1 874,49 Kč |
| 24 | 174,96875 Kč | 4 199,25 Kč |
| 90 | 161,06700 Kč | 14 496,03 Kč |
| 270 | 152,85767 Kč | 41 271,57 Kč |
| 450 | 149,82173 Kč | 67 419,78 Kč |
| 990 | 145,91308 Kč | 144 453,95 Kč |
| Unit Price without VAT: | 239,42000 Kč |
|---|---|
| Unit Price with VAT: | 289,69820 Kč |
















