


STM32L073VBT6TR | |
|---|---|
DigiKey Part Number | 497-STM32L073VBT6TR-ND - Tape & Reel (TR) 497-STM32L073VBT6CT-ND - Cut Tape (CT) 497-STM32L073VBT6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L073VBT6TR |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L073VBT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,86000 Kč | 109,86 Kč |
| 10 | 83,91100 Kč | 839,11 Kč |
| 25 | 77,40680 Kč | 1 935,17 Kč |
| 100 | 70,25560 Kč | 7 025,56 Kč |
| 250 | 66,84720 Kč | 16 711,80 Kč |
| 500 | 64,79362 Kč | 32 396,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,10252 Kč | 63 102,52 Kč |
| 2 000 | 61,71112 Kč | 123 422,24 Kč |
| 3 000 | 61,01415 Kč | 183 042,45 Kč |
| Unit Price without VAT: | 109,86000 Kč |
|---|---|
| Unit Price with VAT: | 132,93060 Kč |












