


STM32L031F6P7TR | |
|---|---|
DigiKey Part Number | 497-STM32L031F6P7TR-ND - Tape & Reel (TR) 497-STM32L031F6P7CT-ND - Cut Tape (CT) 497-STM32L031F6P7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L031F6P7TR |
Description | IC MCU 32BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L031F6P7TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 27,38600 Kč | 273,86 Kč |
| 25 | 24,91480 Kč | 622,87 Kč |
| 100 | 22,18880 Kč | 2 218,88 Kč |
| 250 | 20,88916 Kč | 5 222,29 Kč |
| 500 | 20,10570 Kč | 10 052,85 Kč |
| 1 000 | 19,46094 Kč | 19 460,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,78022 Kč | 46 950,55 Kč |
| 5 000 | 18,37000 Kč | 91 850,00 Kč |
| 7 500 | 18,16461 Kč | 136 234,58 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |






