
STM32L010F4P6TR | |
|---|---|
DigiKey Part Number | 497-STM32L010F4P6TR-ND - Tape & Reel (TR) 497-STM32L010F4P6TRCT-ND - Cut Tape (CT) 497-STM32L010F4P6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L010F4P6TR |
Description | IC MCU 32BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L010F4P6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 7x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 25 | 18,61280 Kč | 465,32 Kč |
| 100 | 16,48340 Kč | 1 648,34 Kč |
| 250 | 15,46628 Kč | 3 866,57 Kč |
| 500 | 14,85314 Kč | 7 426,57 Kč |
| 1 000 | 14,47308 Kč | 14 473,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,81559 Kč | 34 538,97 Kč |
| 5 000 | 13,49441 Kč | 67 472,05 Kč |
| 7 500 | 13,33359 Kč | 100 001,92 Kč |
| 12 500 | 13,15547 Kč | 164 443,38 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |





