Direct



STM32L-DISCOVERY | |
|---|---|
DigiKey Part Number | 497-11152-ND |
Manufacturer | |
Manufacturer Product Number | STM32L-DISCOVERY |
Description | DISCOVERY STM32L EVAL BRD |
Customer Reference | |
Detailed Description | STM32L Discovery STM32L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Platform |
Series | Utilized IC / Part STM32L |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), LCD |
Type MCU 32-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32L152C-DISCO | STMicroelectronics | 115 | 497-13661-ND | 559,39000 Kč | Direct |


