
STM32H7S3L8H6H | |
|---|---|
DigiKey Part Number | 497-STM32H7S3L8H6H-ND |
Manufacturer | |
Manufacturer Product Number | STM32H7S3L8H6H |
Description | IC MCU 32BIT 64KB FLASH 225TFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 600MHz 64KB (64K x 8) FLASH 225-TFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H7S3L8H6H Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 616K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 600MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 225-TFBGA (13x13) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 225-TFBGA |
Number of I/O 150 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 10 | 185,34900 Kč | 1 853,49 Kč |
| 25 | 172,45240 Kč | 4 311,31 Kč |
| 160 | 154,60169 Kč | 24 736,27 Kč |
| 320 | 149,98675 Kč | 47 995,76 Kč |
| 640 | 146,18906 Kč | 93 561,00 Kč |
| 1 120 | 143,61882 Kč | 160 853,08 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |



