
STM32H7R3R8V6 | |
|---|---|
DigiKey Part Number | 497-STM32H7R3R8V6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H7R3R8V6 |
Description | IC MCU 32BIT 64KB FLASH 68VFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F STM32H7 Microcontroller IC 32-Bit 600MHz 64KB (64K x 8) FLASH 68-VFQFPN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H7R3R8V6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 616K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M7F | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 600MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 68-VFQFPN (8x8) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 68-VFQFN Exposed Pad |
Number of I/O 45 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 114,20800 Kč | 1 142,08 Kč |
| 25 | 105,67880 Kč | 2 641,97 Kč |
| 100 | 96,30310 Kč | 9 630,31 Kč |
| 250 | 91,83432 Kč | 22 958,58 Kč |
| 500 | 89,14070 Kč | 44 570,35 Kč |
| 1 560 | 85,71303 Kč | 133 712,33 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |




