
STM32H7B3I-EVAL | |
|---|---|
DigiKey Part Number | 497-STM32H7B3I-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | STM32H7B3I-EVAL |
Description | STM32H7B3LI EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32H7B3LI STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Utilized IC / Part STM32H7B3LI |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Active | Suggested Programming Environment GNU GCC, IAR EW, Keil MDK, STM32Cube |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 660,73000 Kč | 11 660,73 Kč |
| Unit Price without VAT: | 11 660,73000 Kč |
|---|---|
| Unit Price with VAT: | 14 109,48330 Kč |





