
STM32H757XIH6A | |
|---|---|
DigiKey Part Number | 497-STM32H757XIH6A-ND |
Manufacturer | |
Manufacturer Product Number | STM32H757XIH6A |
Description | IC MCU 32BIT 2MB FLASH 265TFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-M7F STM32H7 Microcontroller IC 32-Bit Dual-Core 480MHz 2MB (2M x 8) FLASH 240+25-TFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H757XIH6A Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 36x16b Sigma-Delta; D/A 2x12b |
Core Processor ARM® Cortex®-M4F, ARM® Cortex®-M7F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 480MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 240+25-TFBGA (14x14) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 265-TFBGA |
Number of I/O 168 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,18000 Kč | 437,18 Kč |
| 10 | 348,90300 Kč | 3 489,03 Kč |
| 25 | 326,84640 Kč | 8 171,16 Kč |
| 100 | 302,61480 Kč | 30 261,48 Kč |
| 250 | 291,06504 Kč | 72 766,26 Kč |
| 714 | 281,01912 Kč | 200 647,65 Kč |
| Unit Price without VAT: | 437,18000 Kč |
|---|---|
| Unit Price with VAT: | 528,98780 Kč |




