
STM32H755IIT3 | |
|---|---|
DigiKey Part Number | 497-STM32H755IIT3-ND |
Manufacturer | |
Manufacturer Product Number | STM32H755IIT3 |
Description | IC MCU 32BIT 2MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4, Cortex®-M7 STM32H7 Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz 2MB (2M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1M x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 28x16b Sigma-Delta; D/A 2x12b |
Core Processor ARM® Cortex®-M4, Cortex®-M7 | Oscillator Type External, Internal |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 125°C (TA) |
Speed 240MHz, 480MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 176-LQFP (24x24) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 119 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,61000 Kč | 412,61 Kč |
| 10 | 328,78700 Kč | 3 287,87 Kč |
| 25 | 307,81400 Kč | 7 695,35 Kč |
| 100 | 284,76650 Kč | 28 476,65 Kč |
| 400 | 269,15395 Kč | 107 661,58 Kč |
| Unit Price without VAT: | 412,61000 Kč |
|---|---|
| Unit Price with VAT: | 499,25810 Kč |


