


STM32H753IIK6TR | |
|---|---|
DigiKey Part Number | 497-STM32H753IIK6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32H753IIK6TR |
Description | IC MCU 32BIT 2MB FLASH 176UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 400MHz 2MB (2M x 8) FLASH 176+25UFBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1M x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 32x16b; D/A 2x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 400MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 176+25UFBGA (10x10) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 201-UFBGA |
Number of I/O 140 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 252,33143 Kč | 378 497,15 Kč |
| Unit Price without VAT: | 252,33143 Kč |
|---|---|
| Unit Price with VAT: | 305,32103 Kč |



