STM32H750 Discovery STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32H750 Discovery STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32H750B-DK

DigiKey Part Number
497-19508-ND
Manufacturer
Manufacturer Product Number
STM32H750B-DK
Description
DISCOVERY KIT WITH STM32H750XB M
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32H750 Discovery STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32H750
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), LCD
Part Status
Active
Interconnect System
Arduino R3 Shield, STMod+
Type
MCU 32-Bit
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Core Processor
ARM® Cortex®-M7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 225,50000 Kč3 225,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3 225,50000 Kč
Unit Price with VAT:3 902,85500 Kč