Similar

STM32H747I-EVAL | |
|---|---|
DigiKey Part Number | 497-19505-ND |
Manufacturer | |
Manufacturer Product Number | STM32H747I-EVAL |
Description | STM32H747XI EVAL BRD |
Customer Reference | |
Detailed Description | STM32H747XI STM32H7 ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4, Cortex®-M7 |
Mfr | Utilized IC / Part STM32H747XI |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Obsolete | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Type MCU 32-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32H747I-DISCO | STMicroelectronics | 0 | 497-19509-ND | 135,18000 Kč | Similar |





