
STM32H747AII6TR | |
|---|---|
DigiKey Part Number | 497-STM32H747AII6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32H747AII6TR |
Description | IC MCU 32BIT 2MB FLASH 169UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz 2MB (2M x 8) FLASH 169-UFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F, ARM® Cortex®-M7 | |
Core Size | 32-Bit Dual-Core | |
Speed | 240MHz, 480MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 28x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-UFBGA (7x7) | |
Package / Case | 169-UFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 230,89891 Kč | 577 247,28 Kč |
| Unit Price without VAT: | 230,89891 Kč |
|---|---|
| Unit Price with VAT: | 279,38768 Kč |


