

STM32H725ZET6 | |
|---|---|
DigiKey Part Number | 497-STM32H725ZET6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H725ZET6 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H725ZET6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 550MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 97 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 564K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 37x12/16b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,25000 Kč | 247,25 Kč |
| 10 | 193,94800 Kč | 1 939,48 Kč |
| 25 | 180,64600 Kč | 4 516,15 Kč |
| 100 | 166,02340 Kč | 16 602,34 Kč |
| 360 | 156,74056 Kč | 56 426,60 Kč |
| 720 | 152,94775 Kč | 110 122,38 Kč |
| 1 080 | 151,04990 Kč | 163 133,89 Kč |
| Unit Price without VAT: | 247,25000 Kč |
|---|---|
| Unit Price with VAT: | 299,17250 Kč |




