
STM32H723ZGI6 | |
|---|---|
DigiKey Part Number | 497-STM32H723ZGI6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H723ZGI6 |
Description | IC MCU 32BIT 1MB FLASH 144UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 1MB (1M x 8) FLASH 144-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H723ZGI6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 564K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b, 34x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 550MHz | Supplier Device Package 144-UFBGA (7x7) |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB OTG | Package / Case 144-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| 10 | 192,42600 Kč | 1 924,26 Kč |
| 25 | 179,11280 Kč | 4 477,82 Kč |
| 100 | 164,48570 Kč | 16 448,57 Kč |
| 416 | 154,34740 Kč | 64 208,52 Kč |
| 832 | 150,70558 Kč | 125 387,04 Kč |
| 1 248 | 148,88137 Kč | 185 803,95 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |










