


STM32H723VGT6TR | |
|---|---|
DigiKey Part Number | 497-STM32H723VGT6TR-ND - Tape & Reel (TR) 497-STM32H723VGT6TRCT-ND - Cut Tape (CT) 497-STM32H723VGT6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32H723VGT6TR |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 564K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 4x12b, 26x16b; D/A 2x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 550MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 182,49400 Kč | 1 824,94 Kč |
| 25 | 169,75640 Kč | 4 243,91 Kč |
| 100 | 155,75270 Kč | 15 575,27 Kč |
| 250 | 150,91936 Kč | 37 729,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 140,39263 Kč | 140 392,63 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |


