Image for STM32H573ZIT7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32H573ZIT7

DigiKey Part Number
497-STM32H573ZIT7-ND
Manufacturer
Manufacturer Product Number
STM32H573ZIT7
Description
STM32H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32H5 Microcontroller IC 32-Bit 250MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
640K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 20x12b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33F
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
250MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG
Supplier Device Package
144-LQFP (20x20)
Peripherals
Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT
Package / Case
144-LQFP
Number of I/O
112
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
360144,70131 Kč52 092,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,70131 Kč
Unit Price with VAT:175,08859 Kč