
STM32H573IIK3QTR | |
|---|---|
DigiKey Part Number | 497-STM32H573IIK3QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32H573IIK3QTR |
Description | IC MCU 32BIT 2MB FLASH 176UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32H5 Microcontroller IC 32-Bit 250MHz 2MB (2M x 8) FLASH 176+25UFBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 640K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 250MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Supplier Device Package 176+25UFBGA (10x10) |
Peripherals Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | Package / Case 201-UFBGA |
Number of I/O 139 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 164,17454 Kč | 246 261,81 Kč |
| Unit Price without VAT: | 164,17454 Kč |
|---|---|
| Unit Price with VAT: | 198,65119 Kč |


