
STM32H562RIV6 | |
|---|---|
DigiKey Part Number | 497-STM32H562RIV6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H562RIV6 |
Description | IC MCU 32BIT 2MB FLASH 68VFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32H5 Microcontroller IC 32-Bit 250MHz 2MB (2M x 8) FLASH 68-VFQFPN (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 640K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 250MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Supplier Device Package 68-VFQFPN (8x8) |
Peripherals Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | Package / Case 68-VFQFN Exposed Pad |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 118,06300 Kč | 1 180,63 Kč |
| 25 | 109,29120 Kč | 2 732,28 Kč |
| 100 | 99,65800 Kč | 9 965,80 Kč |
| 250 | 95,06520 Kč | 23 766,30 Kč |
| 500 | 92,29726 Kč | 46 148,63 Kč |
| 1 000 | 90,01839 Kč | 90 018,39 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |

