
STM32H562AGI6 | |
---|---|
DigiKey Part Number | 497-STM32H562AGI6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H562AGI6 |
Description | IC MCU 32BIT 1MB FLASH 169UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32H5 Microcontroller IC 32-Bit 250MHz 1MB (1M x 8) FLASH 169-UFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 250MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | |
Number of I/O | 136 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 20x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-UFBGA (7x7) | |
Package / Case | 169-UFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 182,89000 Kč | 182,89 Kč |
10 | 142,06100 Kč | 1 420,61 Kč |
25 | 131,85400 Kč | 3 296,35 Kč |
100 | 120,63900 Kč | 12 063,90 Kč |
250 | 115,29240 Kč | 28 823,10 Kč |
500 | 112,06874 Kč | 56 034,37 Kč |
1 000 | 109,41645 Kč | 109 416,45 Kč |
Unit Price without VAT: | 182,89000 Kč |
---|---|
Unit Price with VAT: | 221,29690 Kč |