
STM32H503KBU7 | |
|---|---|
DigiKey Part Number | 497-STM32H503KBU7-ND |
Manufacturer | |
Manufacturer Product Number | STM32H503KBU7 |
Description | IC MCU 32BIT 128KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32H5 Microcontroller IC 32-Bit 250MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 250MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,49000 Kč | 65,49 Kč |
| 10 | 49,07300 Kč | 490,73 Kč |
| 25 | 44,95600 Kč | 1 123,90 Kč |
| 100 | 40,42420 Kč | 4 042,42 Kč |
| 250 | 38,26316 Kč | 9 565,79 Kč |
| 500 | 36,96054 Kč | 18 480,27 Kč |
| 1 000 | 35,88814 Kč | 35 888,14 Kč |
| 2 940 | 34,58445 Kč | 101 678,28 Kč |
| 5 880 | 33,93264 Kč | 199 523,92 Kč |
| Unit Price without VAT: | 65,49000 Kč |
|---|---|
| Unit Price with VAT: | 79,24290 Kč |







