
STM32H503CBT7TR | |
|---|---|
DigiKey Part Number | 497-STM32H503CBT7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32H503CBT7TR |
Description | STM32H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32H5 Microcontroller IC 32-Bit 250MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 250MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 38,09798 Kč | 91 435,15 Kč |
| Unit Price without VAT: | 38,09798 Kč |
|---|---|
| Unit Price with VAT: | 46,09856 Kč |

