
STM32G491VET6TR | |
|---|---|
DigiKey Part Number | 497-STM32G491VET6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32G491VET6TR |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G491VET6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 112K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 36x12b SAR; D/A 4x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 170MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 86 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,25600 Kč | 114 256,00 Kč |
| Unit Price without VAT: | 114,25600 Kč |
|---|---|
| Unit Price with VAT: | 138,24976 Kč |


