
STM32G474QET6TR | |
|---|---|
DigiKey Part Number | 497-STM32G474QET6TR-ND - Tape & Reel (TR) 497-STM32G474QET6TRCT-ND - Cut Tape (CT) 497-STM32G474QET6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G474QET6TR |
Description | IC MCU 32BIT 512KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G474QET6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 42x12b; D/A 7x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 170MHz | Supplier Device Package 128-LQFP (14x14) |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART | Package / Case 128-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 167,94200 Kč | 1 679,42 Kč |
| 25 | 156,09080 Kč | 3 902,27 Kč |
| 100 | 143,06570 Kč | 14 306,57 Kč |
| 250 | 139,54012 Kč | 34 885,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 130,03221 Kč | 130 032,21 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |





