
STM32G473VEH6 | |
---|---|
DigiKey Part Number | 497-STM32G473VEH6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G473VEH6 |
Description | IC MCU 32BIT 512KB FLSH 100TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 100-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 170MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 42x12b; D/A 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFBGA (8x8) | |
Package / Case | 100-TFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 186,64000 Kč | 186,64 Kč |
10 | 145,06000 Kč | 1 450,60 Kč |
25 | 134,67000 Kč | 3 366,75 Kč |
100 | 123,24900 Kč | 12 324,90 Kč |
250 | 117,80616 Kč | 29 451,54 Kč |
500 | 114,52626 Kč | 57 263,13 Kč |
Unit Price without VAT: | 186,64000 Kč |
---|---|
Unit Price with VAT: | 225,83440 Kč |