


STM32G473VBT6 | |
|---|---|
DigiKey Part Number | STM32G473VBT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G473VBT6 |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G473VBT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 170MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 42x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,61000 Kč | 148,61 Kč |
| 10 | 114,53300 Kč | 1 145,33 Kč |
| 25 | 106,02480 Kč | 2 650,62 Kč |
| 100 | 96,67840 Kč | 9 667,84 Kč |
| 250 | 92,22256 Kč | 23 055,64 Kč |
| 540 | 89,26993 Kč | 48 205,76 Kč |
| 1 080 | 87,10666 Kč | 94 075,19 Kč |
| Unit Price without VAT: | 148,61000 Kč |
|---|---|
| Unit Price with VAT: | 179,81810 Kč |






