



STM32G473RBT6 | |
|---|---|
DigiKey Part Number | STM32G473RBT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G473RBT6 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G473RBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 26x12b; D/A 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 170MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,44000 Kč | 142,44 Kč |
| 10 | 109,63700 Kč | 1 096,37 Kč |
| 25 | 101,40760 Kč | 2 535,19 Kč |
| 100 | 92,36280 Kč | 9 236,28 Kč |
| 250 | 88,05192 Kč | 22 012,98 Kč |
| 960 | 83,43004 Kč | 80 092,84 Kč |
| 1 920 | 81,64939 Kč | 156 766,83 Kč |
| Unit Price without VAT: | 142,44000 Kč |
|---|---|
| Unit Price with VAT: | 172,35240 Kč |





