ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5)
Could your next 8-bit microcontroller be a 32-bit?

STM32G431K8U6TR

DigiKey Part Number
497-STM32G431K8U6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32G431K8U6TR
Description
IC MCU 32BIT 64KB FLASH 32UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM32G431K8U6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
170MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 11x12b SAR; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-UFQFPN (5x5)
Package / Case
32-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00049,95095 Kč149 852,85 Kč
Manufacturers Standard Package
Unit Price without VAT:49,95095 Kč
Unit Price with VAT:60,44065 Kč