
STM32G0B1CCU3 | |
---|---|
DigiKey Part Number | 497-STM32G0B1CCU3-ND |
Manufacturer | |
Manufacturer Product Number | STM32G0B1CCU3 |
Description | IC MCU 32BIT 256KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G0B1CCU3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 17x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 560 | 54,37471 Kč | 84 824,55 Kč |
Unit Price without VAT: | 54,37471 Kč |
---|---|
Unit Price with VAT: | 65,79340 Kč |