


STM32G0B1CCT6TR | |
|---|---|
DigiKey Part Number | 497-STM32G0B1CCT6TR-ND - Tape & Reel (TR) 497-STM32G0B1CCT6TRCT-ND - Cut Tape (CT) 497-STM32G0B1CCT6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G0B1CCT6TR |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G0B1CCT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 144K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 44 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 70,82600 Kč | 708,26 Kč |
| 25 | 65,15240 Kč | 1 628,81 Kč |
| 100 | 58,91830 Kč | 5 891,83 Kč |
| 250 | 55,94792 Kč | 13 986,98 Kč |
| 500 | 54,74430 Kč | 27 372,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 50,70142 Kč | 121 683,41 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |


