
STM32G0B0KET6TR | |
|---|---|
DigiKey Part Number | 497-STM32G0B0KET6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32G0B0KET6TR |
Description | STM32G |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 144K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 32-LQFP (7x7) |
Peripherals DMA, I2S, POR, PWM, Voltage Detect, WDT | Package / Case 32-LQFP |
Number of I/O 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 41,29099 Kč | 99 098,38 Kč |
| Unit Price without VAT: | 41,29099 Kč |
|---|---|
| Unit Price with VAT: | 49,96210 Kč |


