


STM32G051G6U6 | |
|---|---|
DigiKey Part Number | 497-STM32G051G6U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G051G6U6 |
Description | IC MCU 32BIT 32KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G051G6U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 18K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 28-UFQFN |
Number of I/O 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 32,19000 Kč | 321,90 Kč |
| 25 | 29,32160 Kč | 733,04 Kč |
| 100 | 26,16770 Kč | 2 616,77 Kč |
| 250 | 24,66676 Kč | 6 166,69 Kč |
| 500 | 23,76134 Kč | 11 880,67 Kč |
| 1 000 | 23,01612 Kč | 23 016,12 Kč |
| 2 940 | 22,11011 Kč | 65 003,72 Kč |
| 5 880 | 21,65719 Kč | 127 344,28 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |



