
| STM32G031J4M6 | |
|---|---|
| DigiKey Part Number | 497-STM32G031J4M6-ND | 
| Manufacturer | |
| Manufacturer Product Number | STM32G031J4M6 | 
| Description | IC MCU 32BIT 16KB FLASH 8SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 16KB (16K x 8) FLASH 8-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | STM32G031J4M6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M0+ | |
| Core Size | 32-Bit | |
| Speed | 64MHz | |
| Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
| Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
| Number of I/O | 6 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 8K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
| Data Converters | A/D 8x12b SAR | |
| Oscillator Type | External, Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-SO | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 12,30269 Kč | 24 605,38 Kč | 
| Unit Price without VAT: | 12,30269 Kč | 
|---|---|
| Unit Price with VAT: | 14,88625 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic