
STM32G030F6P6TR | |
|---|---|
DigiKey Part Number | 497-STM32G030F6P6TR-ND - Tape & Reel (TR) 497-STM32G030F6P6TRCT-ND - Cut Tape (CT) 497-STM32G030F6P6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G030F6P6TR |
Description | IC MCU 32BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32G030F6P6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 25 | 18,50360 Kč | 462,59 Kč |
| 100 | 16,38260 Kč | 1 638,26 Kč |
| 250 | 15,37136 Kč | 3 842,84 Kč |
| 500 | 14,76118 Kč | 7 380,59 Kč |
| 1 000 | 14,38006 Kč | 14 380,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,72900 Kč | 34 322,50 Kč |
| 5 000 | 13,40949 Kč | 67 047,45 Kč |
| 7 500 | 13,24954 Kč | 99 371,55 Kč |
| 12 500 | 13,07228 Kč | 163 403,50 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |











