


STM32F756ZGY6TR | |
|---|---|
DigiKey Part Number | 497-19362-2-ND - Tape & Reel (TR) 497-19362-1-ND - Cut Tape (CT) 497-19362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F756ZGY6TR |
Description | IC MCU 32BIT 1MB FLASH 143CSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 216MHz | |
Connectivity | CANbus, Ethernet, HDMI-CEC, I2C, IrDA, LINbus, MMC/SD, SAI, SPDIFRX, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 143-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,06000 Kč | 338,06 Kč |
| 10 | 267,90300 Kč | 2 679,03 Kč |
| 25 | 250,37720 Kč | 6 259,43 Kč |
| 100 | 231,11220 Kč | 23 111,22 Kč |
| 250 | 221,92680 Kč | 55 481,70 Kč |
| 500 | 216,39148 Kč | 108 195,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 204,13065 Kč | 1 020 653,25 Kč |
| Unit Price without VAT: | 338,06000 Kč |
|---|---|
| Unit Price with VAT: | 409,05260 Kč |




















