

STM32F750Z8T6 | |
---|---|
DigiKey Part Number | 497-18108-ND |
Manufacturer | |
Manufacturer Product Number | STM32F750Z8T6 |
Description | IC MCU 32BIT 64KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 64KB (64K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F750Z8T6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 216MHz | |
Connectivity | CANbus, Ethernet, HDMI-CEC, I2C, IrDA, LINbus, MMC/SD, SAI, SPDIFRX, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 217,05000 Kč | 217,05 Kč |
10 | 169,61900 Kč | 1 696,19 Kč |
60 | 148,92750 Kč | 8 935,65 Kč |
120 | 143,33125 Kč | 17 199,75 Kč |
300 | 137,42177 Kč | 41 226,53 Kč |
540 | 134,35813 Kč | 72 553,39 Kč |
1 020 | 131,56657 Kč | 134 197,90 Kč |
Unit Price without VAT: | 217,05000 Kč |
---|---|
Unit Price with VAT: | 262,63050 Kč |