


STM32F446ZEH6 | |
|---|---|
DigiKey Part Number | 497-15814-ND |
Manufacturer | |
Manufacturer Product Number | STM32F446ZEH6 |
Description | IC MCU 32BIT 512KB FLSH 144UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 144-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F446ZEH6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 144-UFBGA (7x7) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | Package / Case 144-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,50000 Kč | 197,50 Kč |
| 10 | 153,55900 Kč | 1 535,59 Kč |
| 25 | 142,59320 Kč | 3 564,83 Kč |
| 100 | 130,53670 Kč | 13 053,67 Kč |
| 416 | 122,17714 Kč | 50 825,69 Kč |
| 832 | 119,17440 Kč | 99 153,10 Kč |
| 1 248 | 117,67081 Kč | 146 853,17 Kč |
| Unit Price without VAT: | 197,50000 Kč |
|---|---|
| Unit Price with VAT: | 238,97500 Kč |

















